The 74LVC00APW-Q100J is a NAND gate IC featuring a Schmitt trigger input type and a high level output current of -24mA. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.2V and 3.6V. This surface mount device is packaged in TSSOP and is available in tape and reel packaging. The IC is RoHS compliant and features a quiescent current of 40uA.
NXP 74LVC00APW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.