
The 74LVC NAND gate is a quad 2-input logic gate fabricated with advanced silicon-gate CMOS technology. It operates from 1.2V to 3.6V and features a propagation delay of 2ns. The device is packaged in a TSSOP package and is suitable for surface mount applications. The 74LVC NAND gate has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It also meets the requirements for lead-free and RoHS compliance.
Sign in to ask questions about the NXP 74LVC00APW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC00APW118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC00APW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
