
The 74LVC04AD118 is a 6-input buffer inverter from NXP, designed to operate within a supply voltage range of 1.65V to 3.6V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. With a propagation delay of 2ns, this device is suitable for high-speed applications. The 74LVC04AD118 is packaged in a surface-mount SOIC package and is compliant with lead-free standards.
Sign in to ask questions about the NXP 74LVC04AD118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC04AD118 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC04AD118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.