The 74LVC08ABQ-Q100,11 is a 2-input AND gate with a single output, operating within a supply voltage range of 1.2 to 3.6V. It features a high level output current of 24mA and a low level output current of 24mA. The device is constructed using CMOS technology and is compliant with the RoHS directive. It is available in a surface mount package, suitable for automated placement, and is packaged in tape and reel quantities of 3000 units.
NXP 74LVC08ABQ-Q100,11 technical specifications.
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.