NXP 74LVC08ABQ-Q100115 technical specifications.
| Contact Plating | Gold |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Quiescent Current | 100nA |
| RoHS | Compliant |
No datasheet is available for this part.