The 74LVC08AD-Q100,118 is a 4-channel AND gate logic IC from NXP, featuring a propagation delay of 2.3ns and a quiescent current of 40uA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.2V and 3.6V. The device is packaged in a SO surface mount package and is available in quantities of 2500 on tape and reel. The 74LVC08AD-Q100,118 is RoHS compliant and part of the 74LVC series of CMOS logic ICs.
NXP 74LVC08AD-Q100,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.