
The 74LVC10ABQ is a 3-input NAND gate from NXP, operating over a supply voltage range of 1.2V to 3.6V. It features a maximum operating temperature of 125°C and a minimum of -40°C. The device is compliant with RoHS standards and is lead-free. It is designed for use in logic applications.
Sign in to ask questions about the NXP 74LVC10ABQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC10ABQ technical specifications.
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Inputs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC10ABQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.