
NXP 74LVC10ABQ-G technical specifications.
| Package/Case | SOT-762 |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Gates | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| RoHS | Compliant |
No datasheet is available for this part.
