Sign in to ask questions about the NXP 74LVC11D118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC11D118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Propagation Delay | 2.5ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC11D118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
