Sign in to ask questions about the NXP 74LVC132AD,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC132AD,112 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | 24mA |
| Input Type | SCHMITT TRIGGER |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC132AD,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
