
The 74LVC138APW,112 is a single-supply decoder/demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high level output current of 24mA and a low level output current of 24mA. The device is lead-free and RoHS compliant, packaged in a TSSOP package with 96 units per package. It is suitable for surface mount applications and operates on a single supply voltage of 3.6V.
Sign in to ask questions about the NXP 74LVC138APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC138APW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC138APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
