
The 74LVC139D is a 4-channel analog multiplexer with a SOT-109 package, suitable for operation over the -40°C to 125°C temperature range. It is designed to be RoHS compliant and lead-free. The device can handle supply voltages between 1.2V and 3.6V. It is available in quantities of 50, packaged in rail or tube packaging.
NXP 74LVC139D technical specifications.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | DP4T |
| RoHS | Compliant |
No datasheet is available for this part.
