
The NXP 74LVC139D,112 is a dual 8-output demultiplexer/decoder with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can supply up to 24mA of current and operates on a single supply voltage between 1.65V and 3.6V. The device is packaged in a surface mount SOIC package and is RoHS compliant.
Sign in to ask questions about the NXP 74LVC139D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC139D,112 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC139D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
