
The 74LVC14AD118 is a high-speed buffer/inverter with a propagation delay of 3.2ns. It operates over a temperature range of -40°C to 125°C and can handle supply voltages from 1.2V to 3.6V. The device features a high output current of 32mA and a low quiescent current of 40uA. It is available in a SOIC package and is lead-free.
Sign in to ask questions about the NXP 74LVC14AD118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC14AD118 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3.2ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC14AD118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
