Sign in to ask questions about the NXP 74LVC14ADB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC14ADB112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.2ns |
| Quiescent Current | 40uA |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC14ADB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
