
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
NXP 74LVC14APW112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.2ns |
| Quiescent Current | 40uA |
| Schmitt Trigger Input | Yes |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 14.7ns |
| Voltage | 7V |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
