
The 74LVC14APW118 is a 6-input inverter buffer from NXP, operating at a frequency of 86MHz. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The device features a propagation delay of 3.2ns and a quiescent current of 40uA. It is available in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC14APW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC14APW118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 86MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3.2ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC14APW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
