The 74LVC157ABQ-Q100X is an 8-input 4-output logic mux from NXP, designed for surface mount applications. It operates over a supply voltage range of 1.2V to 3.6V and can withstand temperatures from -40°C to 125°C. With a power dissipation of 500mW, this device is suitable for a variety of logic applications. It is RoHS compliant and packaged in tape and reel for easy handling.
NXP 74LVC157ABQ-Q100X technical specifications.
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
