The 74LVC157AD-Q100J is a 1:8 multiplexer with a supply voltage range of 1.2V to 3.6V. It features a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a surface mount SOIC package and is rated for operation over a temperature range of -40°C to 125°C. The 74LVC157AD-Q100J is RoHS compliant and is available in quantities of 2500 per reel.
NXP 74LVC157AD-Q100J technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.