
The 74LVC157ADB,112 is an 8-input 4-channel multiplexer from NXP. It features high level output current of 24mA and low level output current of 24mA. The device operates over a supply voltage range of 1.2V to 3.6V and is packaged in a lead-free SSOP package. It is RoHS compliant and suitable for surface mount applications. The 74LVC157ADB,112 is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC157ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC157ADB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC157ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
