
The 74LVC161DB,112 is a 4-bit counter from NXP, featuring a propagation delay of 18.4ns. It operates within a temperature range of -40°C to 125°C and is compatible with 1.2V to 3.6V supply voltages. This CMOS counter is available in an SSOP package, suitable for surface mount applications. It is RoHS compliant and available in a rail/Tube packaging format.
Sign in to ask questions about the NXP 74LVC161DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC161DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.4ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC161DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
