74LVC161PW/TSSOP16/TUBE-BULK//
NXP 74LVC161PW112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.4ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74LVC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 18.4ns |
| RoHS | Compliant |
No datasheet is available for this part.