
The 74LVC162373ADGG is a 16-bit dual D-type latch with 3-state outputs, operating over a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 9.5ns and a turn-on delay time of 3.3ns. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC162373ADGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC162373ADGG,11 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC162373ADGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.