Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
NXP 74LVC16240ADGG-Q1J technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, 74LVC |
| RoHS | Not Compliant |
No datasheet is available for this part.