The 74LVC16244ABX,518 is a 4-bit inverting buffer with 3-STATE output. It can source or sink up to 24mA of current at its outputs. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a surface mount package, packaged 5000 units per reel. The propagation delay is 11.3ns, making it suitable for high-speed applications.
NXP 74LVC16244ABX,518 technical specifications.
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.3ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
No datasheet is available for this part.