
The 74LVC16244ADGG,512 is a 16-input 16-output 3-STATE buffer from NXP, packaged in a SOT-362 case. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.2V and 3.6V. The 74LVC16244ADGG,512 is available in a rail/tube packaging format with 39 units per package.
NXP 74LVC16244ADGG,512 technical specifications.
| Package/Case | SOT-362 |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
