
The 74LVC16244ADL is a 16-bit non-inverting buffer with 3-state outputs from NXP. It operates over a supply voltage range of 1.2 to 3.6V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-370-48 surface mount package and is lead free. The buffer has a propagation delay of 11ns and a turn-on delay time of 11ns. It is RoHS compliant and available in a rail/Tube packaging with 31 devices per package.
NXP 74LVC16244ADL technical specifications.
| Package/Case | SOT-370-48 |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 11ns |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
