
The 74LVC16244ADL,112 is a 4-bit inverting buffer with a high level output current of 24mA and a low level output current of 24mA. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 125°C. This device is compliant with RoHS regulations and is available in quantities of 1581 per package.
NXP 74LVC16244ADL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 1581 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
No datasheet is available for this part.