
The 74LVC16244AEV,151 is a 4-bit inverting buffer with 16 inputs and 16 outputs. It operates within a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 125°C. The device features a propagation delay of 3ns and a quiescent current of 100nA. It is available in a VFBGA package with a package quantity of 364 units per tray.
NXP 74LVC16244AEV,151 technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 364 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVC16244AEV,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
