
The 74LVC16244AEV-S is a 16-bit 3-state bus driver from NXP, featuring 16 inputs and 16 outputs. It operates within a supply voltage range of 1.2V to 3.6V and has a propagation delay of 11ns. The device is packaged in a SOT-702-56 case and is rated for operation between -40°C and 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-702-56 |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 364 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
