
Buffers & Line Drivers 3.3V BUF/LN DRVR N-INV 3S
NXP 74LVC16244AEV-T technical specifications.
| Package/Case | SOT-702-56 |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
