
The NXP 74LVC16245ABX,518 is a bidirectional 8-bit transceiver with inverting logic function, capable of operating within a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 1W and has a propagation delay of 13.8ns. The device is RoHS compliant and available in a surface mount package, suitable for use in high-speed digital applications.
Sign in to ask questions about the NXP 74LVC16245ABX,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC16245ABX,518 technical specifications.
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16245ABX,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.