
The NXP 74LVC16245ADGG,512 is a 16-bit bidirectional transceiver with 8-bit elements, featuring 3-STATE outputs. It operates within a supply voltage range of 1.2V to 3.6V and is packaged in a TSSOP package for surface mount applications. The device can withstand temperatures from -40°C to 125°C and has a quiescent current of 100nA. It is RoHS compliant and part of the 74LVC series of CMOS logic devices.
Sign in to ask questions about the NXP 74LVC16245ADGG,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC16245ADGG,512 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16245ADGG,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
