
The 74LVC16245AEV,118 is a 16-bit bidirectional transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a VFBGA package and is suitable for surface mount applications. The 74LVC16245AEV,118 is a CMOS technology device with a propagation delay of 2.7ns and a turn-on delay time of 16.9ns.
Sign in to ask questions about the NXP 74LVC16245AEV,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC16245AEV,118 technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 16.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVC16245AEV,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
