
Bus XCVR Dual 16-CH 3-ST 56-Pin VFBGA Tray
NXP 74LVC16245AEV/G technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1820 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 100nA |
| RoHS | Compliant |
No datasheet is available for this part.
