The 74LVC16245AEV/G,51 is a surface mount bidirectional transceiver with a VFBGA package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.2V and 3.6V. The device has a propagation delay of 2.7ns and a quiescent current of 80uA. It is RoHS compliant and available in tape and reel packaging with 3500 units per package.
Sign in to ask questions about the NXP 74LVC16245AEV/G,51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC16245AEV/G,51 technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16245AEV/G,51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.