Bus Transceivers 3.3V XVER DIR PIN N-INV 3S
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 364 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS | Compliant |