
The 74LVC16245AEV-S is a dual 3-state transceiver from NXP, featuring a propagation delay of 13ns. It operates within a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 125°C. The device is packaged in a VFBGA package and is available in trays of 364 units. It offers high level output currents of up to -24mA and low level output currents of up to 24mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 364 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS | Compliant |
