The 74LVC163D112 is a 4-bit counter from NXP, packaged in the SOT-109 surface mount package. It operates over a supply voltage range of 1.2V to 3.6V and can withstand temperatures between -40°C and 125°C. The counter features a propagation delay of 10.5ns and is constructed using CMOS technology. It is available in quantities of 1000 units, packaged in rail/Tube packaging.
NXP 74LVC163D112 technical specifications.
| Package/Case | SOT-109 |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.