
The 74LVC169D118 is a 4-bit synchronous counter from NXP's 74LVC series, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 125°C and features a propagation delay of 11ns. The counter is bidirectional and has a quiescent current of 100nA. It is suitable for use in synchronous digital systems and is compliant with CMOS technology.
Sign in to ask questions about the NXP 74LVC169D118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC169D118 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 100nA |
| Series | 74LVC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC169D118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
