
The 74LVC NAND gate is a single-input, single-output logic gate with a propagation delay of 1.8ns. It operates over a supply voltage range of 1.65V to 5.5V and has a maximum operating temperature of 125°C. The gate is RoHS compliant and features a lead-free plating. It has a quiescent current of 200uA and a turn-on delay time of 10.5ns.
Sign in to ask questions about the NXP 74LVC1G00GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G00GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G00GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
