The 74LVC1G00GV-Q100H is a single-input NAND gate from NXP, featuring a CMOS technology and a supply voltage range of 1.65V to 5.5V. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 200uA. This device is RoHS compliant and is available in a surface mount TSOP package, suitable for tape and reel packaging.
NXP 74LVC1G00GV-Q100H technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -32mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.