
The 74LVC1G00GW,165 is a single NAND gate logic device from NXP, packaged in a surface mount SOT-353 package with tin contact plating. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. It features a propagation delay of 2.2ns and a quiescent current of 200uA. The device is lead free and suitable for use in high-reliability applications.
NXP 74LVC1G00GW,165 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
