
The 74LVC NOR gate is a single-input, single-output logic gate fabricated using CMOS technology. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures from -40°C to 125°C. The gate features a propagation delay of 1.7ns and a quiescent current of 200uA. It is available in a surface mount package and is compliant with RoHS regulations.
NXP 74LVC1G02GM,115 technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G02GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
