
The 74LVC1G02GM,132 is a single-input NOR/NAND gate from NXP, packaged in a surface-mount SOT-886 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a propagation delay of 1.7ns and a quiescent current of 200uA. It can handle a high-level output current of 32mA and a low-level output current of 32mA. The gate is designed for use in 1.65V to 5.5V logic circuits.
Sign in to ask questions about the NXP 74LVC1G02GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G02GM,132 technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G02GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
