
The 74LVC1G02GM-G is a single 1-gate CMOS logic gate from NXP, packaged in a SOT-886 case. It can handle high-level output currents of up to -32mA and low-level output currents of up to 32mA. The device operates within a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. It can withstand temperatures up to 125°C and is available in tape and reel packaging. The propagation delay is 2.1ns.
Sign in to ask questions about the NXP 74LVC1G02GM-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G02GM-G technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G02GM-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
