
The 74LVC1G04GM,132 is a single inverter circuit in a SOT-886 package, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 9.5ns. The device has a quiescent current of 200uA and can handle high level output currents of up to 32mA. The 74LVC1G04GM,132 is RoHS compliant and is manufactured by NXP.
Sign in to ask questions about the NXP 74LVC1G04GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G04GM,132 technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | -32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G04GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
