
The 74LVC1G04GN,132 is a single inverter logic gate with a Schmitt trigger input. It operates over a supply voltage range of 1.65V to 5.5V and can handle a maximum output current of 32mA. The device is constructed using CMOS technology and is RoHS compliant. It has a propagation delay of 1.6ns and a turn-on delay time of 9.5ns. The 74LVC1G04GN,132 is available in a surface mount package and is suitable for use in temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC1G04GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G04GN,132 technical specifications.
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G04GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
