Inverter 1-Element CMOS/TTL 5-Pin TSSOP
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Mount | Surface Mount |
| RoHS | Compliant |