Inverter 1-Element CMOS 5-Pin X2SON T/R
NXP 74LVC1G04GX,125 technical specifications.
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Mount | Surface Mount |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.